


033040011407 | |
|---|---|
DigiKey Part Number | RPC3460-ND |
Manufacturer | |
Manufacturer Product Number | 033040011407 |
Description | WASHER FLAT M4 PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | M4 Flat Washer 0.079" (2.01mm) Thick Plastic |
Datasheet | Datasheet |
EDA/CAD Models | 033040011407 Models |
Category | Thread/Screw/Hole Size M4 |
Manufacturer Essentra Components | Diameter - Inside 0.169" (4.29mm) |
Series | Diameter - Outside 0.709" (18.00mm) |
Packaging Bulk | Thickness 0.079" (2.01mm) |
Part Status Active | Material Plastic |
Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,14900 € | 1,49 € |
| 25 | 0,13960 € | 3,49 € |
| 50 | 0,13300 € | 6,65 € |
| 100 | 0,12660 € | 12,66 € |
| 250 | 0,11872 € | 29,68 € |
| 500 | 0,11304 € | 56,52 € |
| 1.000 | 0,10764 € | 107,64 € |
| 2.500 | 0,10089 € | 252,22 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

