
0330140000VR | |
|---|---|
DigiKey Part Number | 145-0330140000VR-ND |
Manufacturer | |
Manufacturer Product Number | 0330140000VR |
Description | SLOTTED THUMB SCREW M4X8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Knob Thumb Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Category | Thread Size M4x0.7 |
Manufacturer Essentra Components | Head Diameter 0.413" (10.50mm) |
Packaging Bulk | Head Height 0.320" (8.13mm) |
Part Status Active | Length - Below Head 0.315" (8.00mm) |
Type Thumb Screw | Length - Overall 0.634" (16.10mm) |
Screw Head Type Knob | Material Nylon |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05931 € | 59,31 € |
| Unit Price without VAT: | 0,05931 € |
|---|---|
| Unit Price with VAT: | 0,07058 € |

