
0325020550 | |
|---|---|
DigiKey Part Number | 0325020550-ND |
Manufacturer | |
Manufacturer Product Number | 0325020550 |
Description | UNSLOTTED HEX BOLT 1/4-20 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0325020550 Models |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size 1/4"-20 |
Packaging Bulk | Length - Below Head 5.500" (139.70mm) |
Part Status Active | Material Nylon |
Type Cap Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,77242 € | 886,21 € |
| Unit Price without VAT: | 1,77242 € |
|---|---|
| Unit Price with VAT: | 2,10918 € |

