1/4"-20 Hex Head Cap Screw Hex Socket Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0325020400B

DigiKey Part Number
145-0325020400B-ND
Manufacturer
Manufacturer Product Number
0325020400B
Description
UNSLOTTED HEX BOLT, 1/4-20 THREA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1/4"-20 Hex Head Cap Screw Hex Socket Drive Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Type
Hex Socket
Manufacturer
Essentra Components
Thread Size
1/4"-20
Series
Head Diameter
0.438" (11.13mm) 7/16"
Packaging
Bulk
Length - Below Head
4.000" (101.60mm)
Part Status
Active
Length - Overall
4.188" (106.38mm)
Type
Cap Screw
Material
Nylon
Screw Head Type
Hex Head
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 943
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,23000 €1,23 €
51,03600 €5,18 €
100,96600 €9,66 €
250,88680 €22,17 €
500,83380 €41,69 €
1000,78680 €78,68 €
2500,73212 €183,03 €
5000,69580 €347,90 €
1.0000,66330 €663,30 €
Manufacturers Standard Package
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,46370 €