
0325020400 | |
|---|---|
DigiKey Part Number | RPC8451-ND |
Manufacturer | |
Manufacturer Product Number | 0325020400 |
Description | UNSLOTTED HEX BOLT 1/4-20 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0325020400 Models |
Category | Type Cap Screw |
Manufacturer Essentra Components | Screw Head Type Hex Head |
Series | Drive Type Hex Socket |
Packaging Bulk | Thread Size 1/4"-20 |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 5 | 0,86400 € | 4,32 € |
| 10 | 0,80600 € | 8,06 € |
| 25 | 0,73920 € | 18,48 € |
| 50 | 0,69480 € | 34,74 € |
| 100 | 0,65530 € | 65,53 € |
| 250 | 0,60940 € | 152,35 € |
| 500 | 0,57896 € | 289,48 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

