
0325020350 | |
|---|---|
DigiKey Part Number | RPC8450-ND |
Manufacturer | |
Manufacturer Product Number | 0325020350 |
Description | UNSLOTTED HEX BOLT 1/4-20 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0325020350 Models |
Category | Type Cap Screw |
Manufacturer Essentra Components | Screw Head Type Hex Head |
Series | Drive Type Hex Socket |
Packaging Bulk | Thread Size 1/4"-20 |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 5 | 0,84400 € | 4,22 € |
| 10 | 0,78600 € | 7,86 € |
| 25 | 0,72120 € | 18,03 € |
| 50 | 0,67780 € | 33,89 € |
| 100 | 0,63920 € | 63,92 € |
| 250 | 0,59444 € | 148,61 € |
| 500 | 0,56462 € | 282,31 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

