
0325020300B | |
|---|---|
DigiKey Part Number | 145-0325020300B-ND |
Manufacturer | |
Manufacturer Product Number | 0325020300B |
Description | UNSLOTTED HEX BOLT, 1/4-20 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.438" (11.13mm) 7/16" | |
Head Height | - | |
Length - Below Head | 3.000" (76.20mm) | |
Length - Overall | 3.188" (80.98mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 5 | 0,47800 € | 2,39 € |
| 10 | 0,44500 € | 4,45 € |
| 25 | 0,40600 € | 10,15 € |
| 50 | 0,38000 € | 19,00 € |
| 100 | 0,35710 € | 35,71 € |
| 250 | 0,33052 € | 82,63 € |
| 500 | 0,31292 € | 156,46 € |
| 1.000 | 0,29713 € | 297,13 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

