
0325020275 | |
|---|---|
DigiKey Part Number | 0325020275-ND |
Manufacturer | |
Manufacturer Product Number | 0325020275 |
Description | UNSLOTTED HEX BOLT 1/4-20 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0325020275 Models |
Category | Type Cap Screw |
Manufacturer Essentra Components | Screw Head Type Hex Head |
Series | Drive Type Hex Socket |
Packaging Bulk | Thread Size 1/4"-20 |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23238 € | 116,19 € |
| Unit Price without VAT: | 0,23238 € |
|---|---|
| Unit Price with VAT: | 0,27653 € |

