
0325020250FTB | |
|---|---|
DigiKey Part Number | 145-0325020250FTB-ND |
Manufacturer | |
Manufacturer Product Number | 0325020250FTB |
Description | UNSLOTTED HEX BOLT, 1/4-20 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Head Cap Screw Hex Socket Drive Nylon |
EDA/CAD Models | 0325020250FTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.438" (11.13mm) 7/16" | |
Head Height | - | |
Length - Below Head | 2.500" (63.50mm) | |
Length - Overall | 2.688" (68.28mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 5 | 0,36400 € | 1,82 € |
| 10 | 0,33600 € | 3,36 € |
| 25 | 0,30640 € | 7,66 € |
| 50 | 0,28680 € | 14,34 € |
| 100 | 0,26900 € | 26,90 € |
| 250 | 0,24852 € | 62,13 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

