
0325020250B | |
|---|---|
DigiKey Part Number | 145-0325020250B-ND |
Manufacturer | |
Manufacturer Product Number | 0325020250B |
Description | UNSLOTTED HEX BOLT, 1/4-20 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.438" (11.13mm) 7/16" | |
Head Height | - | |
Length - Below Head | 2.500" (63.50mm) | |
Length - Overall | 2.688" (68.28mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,44800 € | 2,24 € |
| 10 | 0,41700 € | 4,17 € |
| 25 | 0,38000 € | 9,50 € |
| 50 | 0,35580 € | 17,79 € |
| 100 | 0,33420 € | 33,42 € |
| 250 | 0,30916 € | 77,29 € |
| 500 | 0,29256 € | 146,28 € |
| 1.000 | 0,27772 € | 277,72 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

