
0325020175FTB | |
|---|---|
DigiKey Part Number | 145-0325020175FTB-ND |
Manufacturer | |
Manufacturer Product Number | 0325020175FTB |
Description | UNSLOTTED HEX BOLT, 1/4-20 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Head Cap Screw Hex Socket Drive Nylon |
EDA/CAD Models | 0325020175FTB Models |
Category | Drive Type Hex Socket |
Manufacturer Essentra Components | Thread Size 1/4"-20 |
Series | Head Diameter 0.438" (11.13mm) 7/16" |
Packaging Bulk | Length - Below Head 1.750" (44.45mm) |
Part Status Active | Length - Overall 1.938" (49.23mm) |
Type Cap Screw | Material Nylon |
Screw Head Type Hex Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 5 | 0,22200 € | 1,11 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,18720 € | 4,68 € |
| 50 | 0,17480 € | 8,74 € |
| 100 | 0,16360 € | 16,36 € |
| 250 | 0,15064 € | 37,66 € |
| 500 | 0,14206 € | 71,03 € |
| 1.000 | 0,13438 € | 134,38 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

