
0325020165FT | |
|---|---|
DigiKey Part Number | 0325020165FT-ND |
Manufacturer | |
Manufacturer Product Number | 0325020165FT |
Description | BOLT HEX HEAD HEX SOCKET 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Head Bolt Hex Socket Drive Nylon |
EDA/CAD Models | 0325020165FT Models |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size 1/4"-20 |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Bolt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40668 € | 203,34 € |
| Unit Price without VAT: | 0,40668 € |
|---|---|
| Unit Price with VAT: | 0,48395 € |

