
0325020150XM225 | |
|---|---|
DigiKey Part Number | 0325020150XM225-ND |
Manufacturer | |
Manufacturer Product Number | 0325020150XM225 |
Description | BOLT HEX HEAD HEX SOCKET 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Head Bolt Hex Socket Drive Nylon |
EDA/CAD Models | 0325020150XM225 Models |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size 1/4"-20 |
Packaging Bulk | Length - Below Head 1.500" (38.10mm) |
Part Status Active | Material Nylon |
Type Bolt | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45780 € | 457,80 € |
| Unit Price without VAT: | 0,45780 € |
|---|---|
| Unit Price with VAT: | 0,54478 € |

