
0325020125FXM225 | |
|---|---|
DigiKey Part Number | RPC8441-ND |
Manufacturer | |
Manufacturer Product Number | 0325020125FXM225 |
Description | BOLT HEX HEAD HEX SOCKET 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0325020125FXM225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Height | 0.280" (7.11mm) | |
Length - Below Head | 1.250" (31.75mm) | |
Length - Overall | 1.530" (38.86mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 5 | 0,60000 € | 3,00 € |
| 10 | 0,55900 € | 5,59 € |
| 25 | 0,51160 € | 12,79 € |
| 50 | 0,47980 € | 23,99 € |
| 100 | 0,45140 € | 45,14 € |
| 250 | 0,41848 € | 104,62 € |
| 500 | 0,39664 € | 198,32 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

