
0325020125 | |
|---|---|
DigiKey Part Number | RPC8439-ND |
Manufacturer | |
Manufacturer Product Number | 0325020125 |
Description | UNSLOTTED HEX BOLT 1/4-20 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0325020125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 1.250" (31.75mm) | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,20200 € | 1,01 € |
| 10 | 0,18700 € | 1,87 € |
| 25 | 0,16920 € | 4,23 € |
| 50 | 0,15780 € | 7,89 € |
| 100 | 0,14760 € | 14,76 € |
| 250 | 0,13580 € | 33,95 € |
| 500 | 0,12798 € | 63,99 € |
| 1.000 | 0,12098 € | 120,98 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

