
0325020100FXM225 | |
|---|---|
DigiKey Part Number | RPC8438-ND |
Manufacturer | |
Manufacturer Product Number | 0325020100FXM225 |
Description | BOLT HEX HEAD HEX SOCKET 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0325020100FXM225 Models |
Category | Drive Type Hex Socket |
Manufacturer Essentra Components | Thread Size 1/4"-20 |
Series | Head Height 0.280" (7.11mm) |
Packaging Bulk | Length - Below Head 1.000" (25.40mm) 1" |
Part Status Active | Length - Overall 1.280" (32.51mm) |
Type Bolt | Material Nylon |
Screw Head Type Hex Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37890 € | 189,45 € |
| Unit Price without VAT: | 0,37890 € |
|---|---|
| Unit Price with VAT: | 0,45089 € |

