
0325020100 | |
|---|---|
DigiKey Part Number | RPC8436-ND |
Manufacturer | |
Manufacturer Product Number | 0325020100 |
Description | UNSLOTTED HEX BOLT 1/4-20 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0325020100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,37800 € | 1,89 € |
| 10 | 0,35200 € | 3,52 € |
| 25 | 0,32120 € | 8,03 € |
| 50 | 0,30040 € | 15,02 € |
| 100 | 0,28180 € | 28,18 € |
| 250 | 0,26044 € | 65,11 € |
| 500 | 0,24626 € | 123,13 € |
| 1.000 | 0,23359 € | 233,59 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

