
0325020075XM225 | |
|---|---|
DigiKey Part Number | 0325020075XM225-ND |
Manufacturer | |
Manufacturer Product Number | 0325020075XM225 |
Description | BOLT HEX HEAD HEX SOCKET 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Head Bolt Hex Socket Drive Nylon |
EDA/CAD Models | 0325020075XM225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | - | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32636 € | 163,18 € |
| Unit Price without VAT: | 0,32636 € |
|---|---|
| Unit Price with VAT: | 0,38837 € |

