
0325020075 | |
|---|---|
DigiKey Part Number | RPC8433-ND |
Manufacturer | |
Manufacturer Product Number | 0325020075 |
Description | UNSLOTTED HEX BOLT 1/4-20 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0325020075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 5 | 0,37400 € | 1,87 € |
| 10 | 0,34700 € | 3,47 € |
| 25 | 0,31640 € | 7,91 € |
| 50 | 0,29580 € | 14,79 € |
| 100 | 0,27760 € | 27,76 € |
| 250 | 0,25656 € | 64,14 € |
| 500 | 0,24256 € | 121,28 € |
| 1.000 | 0,23006 € | 230,06 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

