
0325020050XM225 | |
|---|---|
DigiKey Part Number | RPC8431-ND |
Manufacturer | |
Manufacturer Product Number | 0325020050XM225 |
Description | BOLT HEX HEAD HEX SOCKET 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Head Bolt Hex Socket Drive Polyurethane |
Datasheet | Datasheet |
EDA/CAD Models | 0325020050XM225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | - | |
Head Height | 0.169" (4.29mm) | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | - | |
Material | Polyurethane | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 5 | 0,46800 € | 2,34 € |
| 10 | 0,43500 € | 4,35 € |
| 25 | 0,39720 € | 9,93 € |
| 50 | 0,37220 € | 18,61 € |
| 100 | 0,34960 € | 34,96 € |
| 250 | 0,32352 € | 80,88 € |
| 500 | 0,30624 € | 153,12 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

