
0325020050FXM225 | |
|---|---|
DigiKey Part Number | RPC8430-ND |
Manufacturer | |
Manufacturer Product Number | 0325020050FXM225 |
Description | BOLT HEX HEAD HEX SOCKET 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Head Bolt Hex Socket Drive Nylon |
EDA/CAD Models | 0325020050FXM225 Models |
Category | Drive Type Hex Socket |
Manufacturer Essentra Components | Thread Size 1/4"-20 |
Series | Head Height 0.280" (7.11mm) |
Packaging Bulk | Length - Overall 0.780" (19.81mm) |
Part Status Active | Material Nylon |
Type Bolt | Base Product Number |
Screw Head Type Hex Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 5 | 0,50600 € | 2,53 € |
| 10 | 0,47200 € | 4,72 € |
| 25 | 0,43040 € | 10,76 € |
| 50 | 0,40320 € | 20,16 € |
| 100 | 0,37910 € | 37,91 € |
| 250 | 0,35104 € | 87,76 € |
| 500 | 0,33242 € | 166,21 € |
| 1.000 | 0,31579 € | 315,79 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

