
0325020050B | |
|---|---|
DigiKey Part Number | RPC8429-ND |
Manufacturer | |
Manufacturer Product Number | 0325020050B |
Description | BOLT HEX HEAD HEX SOCKET 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | - | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 5 | 0,22200 € | 1,11 € |
| 10 | 0,20500 € | 2,05 € |
| 25 | 0,18600 € | 4,65 € |
| 50 | 0,17340 € | 8,67 € |
| 100 | 0,16240 € | 16,24 € |
| 250 | 0,14948 € | 37,37 € |
| 500 | 0,14094 € | 70,47 € |
| 1.000 | 0,13331 € | 133,31 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

