
0325020050 | |
|---|---|
DigiKey Part Number | RPC8428-ND |
Manufacturer | |
Manufacturer Product Number | 0325020050 |
Description | UNSLOTTED HEX BOLT 1/4-20 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0325020050 Models |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size 1/4"-20 |
Packaging Bulk | Length - Below Head 0.500" (12.70mm) 1/2" |
Part Status Active | Material Nylon |
Type Cap Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 5 | 0,36400 € | 1,82 € |
| 10 | 0,33700 € | 3,37 € |
| 25 | 0,30760 € | 7,69 € |
| 50 | 0,28780 € | 14,39 € |
| 100 | 0,27010 € | 27,01 € |
| 250 | 0,24952 € | 62,38 € |
| 500 | 0,23590 € | 117,95 € |
| 1.000 | 0,22370 € | 223,70 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

