


032120011407 | |
|---|---|
DigiKey Part Number | RPC2987-ND |
Manufacturer | |
Manufacturer Product Number | 032120011407 |
Description | WASHER FLAT 1/2" PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/2" Flat Washer 0.118" (3.00mm) Thick Plastic |
Datasheet | Datasheet |
EDA/CAD Models | 032120011407 Models |
Category | Thread/Screw/Hole Size 1/2" |
Manufacturer Essentra Components | Diameter - Inside 0.512" (13.00mm) |
Series | Diameter - Outside 1.575" (40.00mm) |
Packaging Bulk | Thickness 0.118" (3.00mm) |
Part Status Active | Material Plastic |
Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,56200 € | 5,62 € |
| 25 | 0,52640 € | 13,16 € |
| 50 | 0,50120 € | 25,06 € |
| 100 | 0,47720 € | 47,72 € |
| 300 | 0,44157 € | 132,47 € |
| 500 | 0,42592 € | 212,96 € |
| 1.000 | 0,40557 € | 405,57 € |
| 2.500 | 0,38018 € | 950,45 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

