M10 Flat Washer 0.118" (3.00mm) Thick Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M10 Flat Washer 0.118" (3.00mm) Thick Plastic
Supporting your Project: Printed Circuit Board Solutions

032100011407

DigiKey Part Number
RPC3458-ND
Manufacturer
Manufacturer Product Number
032100011407
Description
WASHER FLAT M10 PLASTIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
M10 Flat Washer 0.118" (3.00mm) Thick Plastic
Datasheet
 Datasheet
EDA/CAD Models
032100011407 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread/Screw/Hole Size
M10
Manufacturer
Essentra Components
Diameter - Inside
0.413" (10.49mm)
Series
Diameter - Outside
1.181" (30.00mm)
Packaging
Bulk
Thickness
0.118" (3.00mm)
Part Status
Active
Material
Plastic
Type
Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.534
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,33100 €3,31 €
250,31080 €7,77 €
500,29600 €14,80 €
1000,28170 €28,17 €
2500,26408 €66,02 €
5000,25144 €125,72 €
1.0000,23943 €239,43 €
2.5000,22443 €561,07 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €