M8 Flat Washer 0.098" (2.50mm) Thick Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M8 Flat Washer 0.098" (2.50mm) Thick Plastic
Supporting your Project: Printed Circuit Board Solutions

032080011407

DigiKey Part Number
RPC2286-ND
Manufacturer
Manufacturer Product Number
032080011407
Description
WASHER FLAT M8 PLASTIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
M8 Flat Washer 0.098" (2.50mm) Thick Plastic
Datasheet
 Datasheet
EDA/CAD Models
032080011407 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
M8
Diameter - Inside
0.331" (8.40mm)
Diameter - Outside
0.984" (25.00mm)
Thickness
0.098" (2.50mm)
Plating
-
Material
Plastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.534
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,20800 €2,08 €
250,19560 €4,89 €
500,18620 €9,31 €
1000,17720 €17,72 €
2500,16612 €41,53 €
5000,15814 €79,07 €
1.0000,15059 €150,59 €
2.5000,14116 €352,90 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €