
031D | |
|---|---|
DigiKey Part Number | 145-031D-ND |
Manufacturer | |
Manufacturer Product Number | 031D |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 031D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.126" (28.60mm) | |
Diameter - Inside | 0.917" | |
Diameter - Outside | 0.975" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13200 € | 0,66 € |
| 10 | 0,12100 € | 1,21 € |
| 25 | 0,11000 € | 2,75 € |
| 50 | 0,10240 € | 5,12 € |
| 100 | 0,09560 € | 9,56 € |
| 250 | 0,08768 € | 21,92 € |
| 500 | 0,08242 € | 41,21 € |
| 1.000 | 0,07776 € | 77,76 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

