
030C | |
|---|---|
DigiKey Part Number | 145-030C-ND |
Manufacturer | |
Manufacturer Product Number | 030C |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 030C Models |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 1.126" (28.60mm) |
Packaging Bulk | Diameter - Inside 0.906" |
Part Status Active | Diameter - Outside 0.973" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13000 € | 0,65 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,10840 € | 2,71 € |
| 50 | 0,10100 € | 5,05 € |
| 100 | 0,09420 € | 9,42 € |
| 250 | 0,08640 € | 21,60 € |
| 500 | 0,08126 € | 40,63 € |
| 1.000 | 0,07664 € | 76,64 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

