
028A | |
|---|---|
DigiKey Part Number | 145-028A-ND |
Manufacturer | |
Manufacturer Product Number | 028A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 1.094" (27.79mm) |
Packaging Bulk | Diameter - Inside 0.843" |
Part Status Active | Diameter - Outside 0.910" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11800 € | 0,59 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,09760 € | 2,44 € |
| 50 | 0,09080 € | 4,54 € |
| 100 | 0,08460 € | 8,46 € |
| 250 | 0,07752 € | 19,38 € |
| 500 | 0,07286 € | 36,43 € |
| 1.000 | 0,06869 € | 68,69 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

