
027A | |
|---|---|
DigiKey Part Number | 145-027A-ND |
Manufacturer | |
Manufacturer Product Number | 027A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.031" (26.19mm) | |
Diameter - Inside | 0.776" | |
Diameter - Outside | 0.848" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11200 € | 0,56 € |
| 10 | 0,10400 € | 1,04 € |
| 25 | 0,09400 € | 2,35 € |
| 50 | 0,08720 € | 4,36 € |
| 100 | 0,08130 € | 8,13 € |
| 250 | 0,07452 € | 18,63 € |
| 500 | 0,07002 € | 35,01 € |
| 1.000 | 0,06598 € | 65,98 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

