
023C | |
|---|---|
DigiKey Part Number | 145-023C-ND |
Manufacturer | |
Manufacturer Product Number | 023C |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 023C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.937" (23.80mm) | |
Diameter - Inside | 0.720" | |
Diameter - Outside | 0.785" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10600 € | 0,53 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,08800 € | 2,20 € |
| 50 | 0,08200 € | 4,10 € |
| 100 | 0,07640 € | 7,64 € |
| 250 | 0,06996 € | 17,49 € |
| 500 | 0,06572 € | 32,86 € |
| 1.000 | 0,06191 € | 61,91 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

