
0237516A200 | |
|---|---|
DigiKey Part Number | RPC8427-ND |
Manufacturer | |
Manufacturer Product Number | 0237516A200 |
Description | MACH SCREW FLAT SLOTTED 3/8"-16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Flat Head Machine Screw Slotted Drive Nylon |
EDA/CAD Models | 0237516A200 Models |
Category | Screw Head Type Flat Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size 3/8"-16 |
Packaging Bulk | Head Height 0.230" (5.84mm) |
Part Status Active | Length - Overall 2.000" (50.80mm) |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 5 | 0,32400 € | 1,62 € |
| 10 | 0,30200 € | 3,02 € |
| 25 | 0,27440 € | 6,86 € |
| 50 | 0,25640 € | 12,82 € |
| 100 | 0,24050 € | 24,05 € |
| 250 | 0,22208 € | 55,52 € |
| 500 | 0,20980 € | 104,90 € |
| 1.000 | 0,19885 € | 198,85 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

