
0237516A175 | |
|---|---|
DigiKey Part Number | RPC8426-ND |
Manufacturer | |
Manufacturer Product Number | 0237516A175 |
Description | MACH SCREW FLAT SLOTTED 3/8"-16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0237516A175 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 3/8"-16 | |
Head Height | 0.230" (5.84mm) | |
Length - Overall | 1.750" (44.45mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,54200 € | 2,71 € |
| 10 | 0,50400 € | 5,04 € |
| 25 | 0,46040 € | 11,51 € |
| 50 | 0,43160 € | 21,58 € |
| 100 | 0,40570 € | 40,57 € |
| 250 | 0,37584 € | 93,96 € |
| 500 | 0,35602 € | 178,01 € |
| 1.000 | 0,33828 € | 338,28 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

