
022C | |
|---|---|
DigiKey Part Number | 145-022C-ND |
Manufacturer | |
Manufacturer Product Number | 022C |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 022C Models |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 0.874" (22.20mm) |
Packaging Bulk | Diameter - Inside 0.689" |
Part Status Active | Diameter - Outside 0.754" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07400 € | 0,37 € |
| 10 | 0,06800 € | 0,68 € |
| 25 | 0,06160 € | 1,54 € |
| 50 | 0,05720 € | 2,86 € |
| 100 | 0,05310 € | 5,31 € |
| 250 | 0,04856 € | 12,14 € |
| 500 | 0,04554 € | 22,77 € |
| 1.000 | 0,04284 € | 42,84 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

