
022A | |
|---|---|
DigiKey Part Number | 145-022A-ND |
Manufacturer | |
Manufacturer Product Number | 022A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 0.874" (22.20mm) |
Packaging Bulk | Diameter - Inside 0.689" |
Part Status Active | Diameter - Outside 0.754" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10200 € | 0,51 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,08520 € | 2,13 € |
| 50 | 0,07920 € | 3,96 € |
| 100 | 0,07390 € | 7,39 € |
| 250 | 0,06764 € | 16,91 € |
| 500 | 0,06354 € | 31,77 € |
| 1.000 | 0,05985 € | 59,85 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |




