
022520B106 | |
|---|---|
DigiKey Part Number | 022520B106-ND |
Manufacturer | |
Manufacturer Product Number | 022520B106 |
Description | MACH SCREW FLAT SLOTTED 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Flat Head Machine Screw Slotted Drive Nylon |
EDA/CAD Models | 022520B106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.474" (12.05mm) | |
Head Height | 0.110" (2.79mm) | |
Length - Overall | 1.063" (26.99mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,12798 € | 63,99 € |
| Unit Price without VAT: | 0,12798 € |
|---|---|
| Unit Price with VAT: | 0,15230 € |

