
022520B062 | |
|---|---|
DigiKey Part Number | 022520B062-ND |
Manufacturer | |
Manufacturer Product Number | 022520B062 |
Description | MACH SCREW FLAT SLOTTED 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 022520B062 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size 1/4"-20 |
Series | Head Diameter 0.474" (12.05mm) |
Packaging Bulk | Head Height 0.110" (2.79mm) |
Part Status Active | Length - Overall 0.625" (15.88mm) 5/8" |
Type Machine Screw | Material Nylon |
Screw Head Type Flat Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06516 € | 65,16 € |
| Unit Price without VAT: | 0,06516 € |
|---|---|
| Unit Price with VAT: | 0,07754 € |

