
022520B037 | |
|---|---|
DigiKey Part Number | RPC8422-ND |
Manufacturer | |
Manufacturer Product Number | 022520B037 |
Description | MACH SCREW FLAT SLOTTED 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 022520B037 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size 1/4"-20 |
Series | Head Height 0.110" (2.79mm) |
Packaging Bulk | Length - Below Head 0.265" (6.73mm) |
Part Status Active | Length - Overall 0.375" (9.53mm) 3/8" |
Type Machine Screw | Material Nylon |
Screw Head Type Flat Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11800 € | 0,59 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,09960 € | 2,49 € |
| 50 | 0,09240 € | 4,62 € |
| 100 | 0,08630 € | 8,63 € |
| 250 | 0,07916 € | 19,79 € |
| 500 | 0,07436 € | 37,18 € |
| 1.000 | 0,07013 € | 70,13 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

