
022520B025 | |
|---|---|
DigiKey Part Number | RPC8421-ND |
Manufacturer | |
Manufacturer Product Number | 022520B025 |
Description | MACH SCREW FLAT SLOTTED 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Flat Head Machine Screw Slotted Drive Nylon |
EDA/CAD Models | 022520B025 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size 1/4"-20 |
Series | Head Height 0.110" (2.79mm) |
Packaging Bulk | Length - Below Head 0.140" (3.56mm) |
Part Status Active | Length - Overall 0.250" (6.35mm) 1/4" |
Type Machine Screw | Material Nylon |
Screw Head Type Flat Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,14200 € | 0,71 € |
| 10 | 0,13100 € | 1,31 € |
| 25 | 0,11840 € | 2,96 € |
| 50 | 0,11020 € | 5,51 € |
| 100 | 0,10280 € | 10,28 € |
| 250 | 0,09432 € | 23,58 € |
| 500 | 0,08872 € | 44,36 € |
| 1.000 | 0,08373 € | 83,73 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

