
022520A250 | |
|---|---|
DigiKey Part Number | RPC8420-ND |
Manufacturer | |
Manufacturer Product Number | 022520A250 |
Description | MACH SCREW FLAT SLOTTED 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 022520A250 Models |
Category | Screw Head Type Flat Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size 1/4"-20 |
Packaging Bulk | Head Height 0.153" (3.89mm) |
Part Status Active | Length - Overall 2.500" (63.50mm) |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12400 € | 0,62 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,10320 € | 2,58 € |
| 50 | 0,09580 € | 4,79 € |
| 100 | 0,08940 € | 8,94 € |
| 250 | 0,08196 € | 20,49 € |
| 500 | 0,07706 € | 38,53 € |
| 1.000 | 0,07267 € | 72,67 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

