
022520A175 | |
|---|---|
DigiKey Part Number | RPC8418-ND |
Manufacturer | |
Manufacturer Product Number | 022520A175 |
Description | MACH SCREW FLAT SLOTTED 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 022520A175 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Height | 0.153" (3.89mm) | |
Length - Overall | 1.750" (44.45mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,14400 € | 0,72 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,12040 € | 3,01 € |
| 50 | 0,11200 € | 5,60 € |
| 100 | 0,10460 € | 10,46 € |
| 250 | 0,09608 € | 24,02 € |
| 500 | 0,09038 € | 45,19 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

