
022520A125 | |
|---|---|
DigiKey Part Number | RPC8417-ND |
Manufacturer | |
Manufacturer Product Number | 022520A125 |
Description | MACH SCREW FLAT SLOTTED 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 022520A125 Models |
Category | Screw Head Type Flat Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size 1/4"-20 |
Packaging Bulk | Head Height 0.153" (3.89mm) |
Part Status Active | Length - Overall 1.250" (31.75mm) |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11400 € | 0,57 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,09520 € | 2,38 € |
| 50 | 0,08840 € | 4,42 € |
| 100 | 0,08240 € | 8,24 € |
| 250 | 0,07556 € | 18,89 € |
| 500 | 0,07100 € | 35,50 € |
| 1.000 | 0,06693 € | 66,93 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

