
022520A087 | |
|---|---|
DigiKey Part Number | RPC8416-ND |
Manufacturer | |
Manufacturer Product Number | 022520A087 |
Description | MACH SCREW FLAT SLOTTED 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 022520A087 Models |
Category | Screw Head Type Flat Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size 1/4"-20 |
Packaging Bulk | Head Height 0.153" (3.89mm) |
Part Status Active | Length - Overall 0.875" (22.23mm) 7/8" |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11800 € | 0,59 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,09720 € | 2,43 € |
| 50 | 0,09040 € | 4,52 € |
| 100 | 0,08440 € | 8,44 € |
| 250 | 0,07736 € | 19,34 € |
| 500 | 0,07268 € | 36,34 € |
| 1.000 | 0,06853 € | 68,53 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

