
022520A062 | |
|---|---|
DigiKey Part Number | RPC8415-ND |
Manufacturer | |
Manufacturer Product Number | 022520A062 |
Description | MACH SCREW FLAT SLOTTED 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 022520A062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Height | 0.153" (3.89mm) | |
Length - Below Head | 0.472" (11.99mm) | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,07002 € | 35,01 € |
| Unit Price without VAT: | 0,07002 € |
|---|---|
| Unit Price with VAT: | 0,08332 € |

