
022520A050 | |
|---|---|
DigiKey Part Number | RPC8414-ND |
Manufacturer | |
Manufacturer Product Number | 022520A050 |
Description | MACH SCREW FLAT SLOTTED 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 022520A050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Height | 0.153" (3.89mm) | |
Length - Below Head | 0.347" (8.81mm) | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11200 € | 0,56 € |
| 10 | 0,10300 € | 1,03 € |
| 25 | 0,09320 € | 2,33 € |
| 50 | 0,08660 € | 4,33 € |
| 100 | 0,08070 € | 8,07 € |
| 250 | 0,07396 € | 18,49 € |
| 500 | 0,06950 € | 34,75 € |
| 1.000 | 0,06550 € | 65,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

