
021A | |
|---|---|
DigiKey Part Number | 145-021A-ND |
Manufacturer | |
Manufacturer Product Number | 021A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 0.874" (22.20mm) |
Packaging Bulk | Diameter - Inside 0.661" |
Part Status Active | Diameter - Outside 0.728" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,10000 € | 0,50 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,08320 € | 2,08 € |
| 50 | 0,07740 € | 3,87 € |
| 100 | 0,07210 € | 7,21 € |
| 250 | 0,06604 € | 16,51 € |
| 500 | 0,06200 € | 31,00 € |
| 1.000 | 0,05840 € | 58,40 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

