
021032B075 | |
|---|---|
DigiKey Part Number | RPC8410-ND |
Manufacturer | |
Manufacturer Product Number | 021032B075 |
Description | MACH SCREW FLAT SLOTTED #10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 021032B075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #10-32 | |
Head Height | 0.083" (2.11mm) | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08200 € | 0,41 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,06880 € | 1,72 € |
| 50 | 0,06380 € | 3,19 € |
| 100 | 0,05950 € | 5,95 € |
| 250 | 0,05440 € | 13,60 € |
| 500 | 0,05102 € | 25,51 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

