
021032B068 | |
|---|---|
DigiKey Part Number | 021032B068-ND |
Manufacturer | |
Manufacturer Product Number | 021032B068 |
Description | MACH SCREW FLAT SLOTTED #10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Flat Head Machine Screw Slotted Drive Nylon |
EDA/CAD Models | 021032B068 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #10-32 |
Series | Head Diameter 0.359" (9.12mm) |
Packaging Bulk | Head Height 0.083" (2.11mm) |
Part Status Active | Length - Overall 0.688" (17.46mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Flat Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07869 € | 78,69 € |
| Unit Price without VAT: | 0,07869 € |
|---|---|
| Unit Price with VAT: | 0,09364 € |

