
021032B062 | |
|---|---|
DigiKey Part Number | RPC8409-ND |
Manufacturer | |
Manufacturer Product Number | 021032B062 |
Description | MACH SCREW FLAT SLOTTED #10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 021032B062 Models |
Category | Screw Head Type Flat Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size #10-32 |
Packaging Bulk | Head Height 0.083" (2.11mm) |
Part Status Active | Length - Overall 0.625" (15.88mm) 5/8" |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07400 € | 0,37 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,06200 € | 1,55 € |
| 50 | 0,05740 € | 2,87 € |
| 100 | 0,05340 € | 5,34 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

