
021032B025 | |
|---|---|
DigiKey Part Number | RPC8406-ND |
Manufacturer | |
Manufacturer Product Number | 021032B025 |
Description | MACH SCREW FLAT SLOTTED #10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Flat Head Machine Screw Slotted Drive Nylon |
EDA/CAD Models | 021032B025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #10-32 | |
Head Height | 0.083" (2.11mm) | |
Length - Below Head | 0.167" (4.24mm) | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05962 € | 59,62 € |
| Unit Price without VAT: | 0,05962 € |
|---|---|
| Unit Price with VAT: | 0,07095 € |

